


BU15TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU15TD2WNVX-TLTR-ND - Tape & Reel (TR) BU15TD2WNVX-TLCT-ND - Cut Tape (CT) BU15TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU15TD2WNVX-TL |
Description | IC REG LIN 1.5V 200MA 4SSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU15TD2WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.58700 | kr.25.87 |
| 25 | kr.2.31520 | kr.57.88 |
| 100 | kr.2.01740 | kr.201.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.60057 | kr.8,002.85 |
| 10.000 | kr.1.56367 | kr.15,636.70 |
| 15.000 | kr.1.54521 | kr.23,178.15 |
| 25.000 | kr.1.52473 | kr.38,118.25 |
| 35.000 | kr.1.51277 | kr.52,946.95 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

