


BD9G401UEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD9G401UEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD9G401UEFJ-ME2CT-ND - Cut Tape (CT) 846-BD9G401UEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G401UEFJ-ME2 |
Description | IC REG BUCK ADJ 3.5A 8HTSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 42V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 105°C |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-HTSOP-JES |
Voltage - Input (Max) 42V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9G401EFJ-E2 | Rohm Semiconductor | 1.882 | 846-BD9G401EFJ-E2CT-ND | kr.1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.12.56600 | kr.125.66 |
| 25 | kr.11.48560 | kr.287.14 |
| 100 | kr.10.29930 | kr.1,029.93 |
| 250 | kr.9.73368 | kr.2,433.42 |
| 500 | kr.9.50620 | kr.4,753.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.81567 | kr.22,039.18 |
| 5.000 | kr.8.63710 | kr.43,185.50 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |

