


BD9G401EFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD9G401EFJ-E2TR-ND - Tape & Reel (TR) 846-BD9G401EFJ-E2CT-ND - Cut Tape (CT) 846-BD9G401EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9G401EFJ-E2 |
Description | 1CH BUCK CONVERTER INTEGRATED FE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 42V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 300kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-HTSOP-JES |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9G401UEFJ-ME2 | Rohm Semiconductor | 52 | 846-BD9G401UEFJ-ME2CT-ND | kr.43.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.7.17100 | kr.71.71 |
| 25 | kr.6.50720 | kr.162.68 |
| 100 | kr.5.77890 | kr.577.89 |
| 250 | kr.5.43084 | kr.1,357.71 |
| 500 | kr.5.22124 | kr.2,610.62 |
| 1.000 | kr.5.17021 | kr.5,170.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.86641 | kr.12,166.02 |
| 5.000 | kr.4.75659 | kr.23,782.95 |
| 7.500 | kr.4.70157 | kr.35,261.78 |
| 12.500 | kr.4.64065 | kr.58,008.12 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |










