Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5330G-2MTR

DigiKey Part Number
846-BD5330G-2MTR-ND - Tape & Reel (TR)
846-BD5330G-2MCT-ND - Cut Tape (CT)
846-BD5330G-2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5330G-2MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
5-SSOP
Voltage - Threshold
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD4930G-TRRohm Semiconductor985BD4930GCT-NDkr.2.35000Parametric Equivalent
BD49E30G-MTRRohm Semiconductor1.270846-BD49E30G-MCT-NDkr.3.87000Parametric Equivalent
BD49E30G-TRRohm Semiconductor379BD49E30G-TRCT-NDkr.2.09000Parametric Equivalent
BD53E30G-MTRRohm Semiconductor2.738846-BD53E30G-MCT-NDkr.3.87000Parametric Equivalent
BD53E30G-TRRohm Semiconductor2.979BD53E30G-CT-NDkr.2.73000Parametric Equivalent
In-Stock: 1.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.97200kr.19.72
25kr.1.75760kr.43.94
100kr.1.52160kr.152.16
250kr.1.40952kr.352.38
500kr.1.34192kr.670.96
1.000kr.1.28626kr.1,286.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.21760kr.3,652.80
6.000kr.1.18396kr.7,103.76
9.000kr.1.16713kr.10,504.17
15.000kr.1.14847kr.17,227.05
21.000kr.1.13757kr.23,888.97
30.000kr.1.12709kr.33,812.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250