
| BD4930G-TR | |
|---|---|
| DigiKey Part Number | BD4930GTR-ND - Tape & Reel (TR) BD4930GCT-ND - Cut Tape (CT) BD4930GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD4930G-TR | 
| Description | IC SUPERVISOR 1 CHANNEL 5SSOP | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 3V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | 5-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.58700 | kr.15.87 | 
| 25 | kr.1.41320 | kr.35.33 | 
| 100 | kr.1.21920 | kr.121.92 | 
| 250 | kr.1.12692 | kr.281.73 | 
| 500 | kr.1.07136 | kr.535.68 | 
| 1.000 | kr.1.02541 | kr.1,025.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.96870 | kr.2,906.10 | 
| 6.000 | kr.0.94097 | kr.5,645.82 | 
| 9.000 | kr.0.92708 | kr.8,343.72 | 
| 15.000 | kr.0.91168 | kr.13,675.20 | 
| 21.000 | kr.0.90269 | kr.18,956.49 | 
| 30.000 | kr.0.89403 | kr.26,820.90 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark