Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD53E27G-TR

DigiKey Part Number
BD53E27G-TR-ND - Tape & Reel (TR)
BD53E27G-CT-ND - Cut Tape (CT)
BD53E27G-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD53E27G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.7V
Manufacturer
Rohm Semiconductor
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5227G-1TRRohm Semiconductor3.078846-BD5227G-1TRCT-NDkr.1.97000Similar
BD49E27G-MTRRohm Semiconductor2.948846-BD49E27G-MCT-NDkr.3.74000Parametric Equivalent
BD49E27G-TRRohm Semiconductor3.720BD49E27G-CT-NDkr.2.47000Parametric Equivalent
BD53E27G-MTRRohm Semiconductor1.165846-BD53E27G-MCT-NDkr.3.87000Parametric Equivalent
In-Stock: 2.080
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.90200kr.19.02
25kr.1.69400kr.42.35
100kr.1.46640kr.146.64
250kr.1.35776kr.339.44
500kr.1.29234kr.646.17
1.000kr.1.23839kr.1,238.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.17186kr.3,515.58
6.000kr.1.13928kr.6,835.68
9.000kr.1.12297kr.10,106.73
15.000kr.1.10489kr.16,573.35
21.000kr.1.09433kr.22,980.93
30.000kr.1.08416kr.32,524.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250