Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD53E27G-MTR

DigiKey Part Number
846-BD53E27G-MTR-ND - Tape & Reel (TR)
846-BD53E27G-MCT-ND - Cut Tape (CT)
846-BD53E27G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD53E27G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Rohm Semiconductor
Reset
Active Low
Series
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q100
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
5-SSOP
Voltage - Threshold
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD49E27G-MTRRohm Semiconductor2.948846-BD49E27G-MCT-NDkr.3.74000Parametric Equivalent
BD49E27G-TRRohm Semiconductor3.720BD49E27G-CT-NDkr.2.47000Parametric Equivalent
BD53E27G-TRRohm Semiconductor2.080BD53E27G-CT-NDkr.2.73000Parametric Equivalent
In-Stock: 1.165
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.73900kr.27.39
25kr.2.45720kr.61.43
100kr.2.14360kr.214.36
250kr.1.99404kr.498.51
500kr.1.90402kr.952.01
1.000kr.1.87461kr.1,874.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.73828kr.5,214.84
6.000kr.1.69344kr.10,160.64
9.000kr.1.67098kr.15,038.82
15.000kr.1.64610kr.24,691.50
21.000kr.1.63157kr.34,262.97
30.000kr.1.61758kr.48,527.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750