


BD50HC5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD50HC5WEFJ-E2TR-ND - Tape & Reel (TR) BD50HC5WEFJ-E2CT-ND - Cut Tape (CT) BD50HC5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50HC5WEFJ-E2 |
Description | IC REG LINEAR 5V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50HC5WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.93V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.22100 | kr.32.21 |
| 25 | kr.2.89600 | kr.72.40 |
| 100 | kr.2.53340 | kr.253.34 |
| 250 | kr.2.36084 | kr.590.21 |
| 500 | kr.2.25680 | kr.1,128.40 |
| 1.000 | kr.2.17115 | kr.2,171.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.08075 | kr.5,201.88 |
| 5.000 | kr.2.02621 | kr.10,131.05 |
| 7.500 | kr.1.99892 | kr.14,991.90 |
| 12.500 | kr.1.96867 | kr.24,608.38 |
| 17.500 | kr.1.95098 | kr.34,142.15 |
| 25.000 | kr.1.93399 | kr.48,349.75 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |


