Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD50HC0WEFJ-E2

DigiKey Part Number
846-BD50HC0WEFJ-E2TR-ND - Tape & Reel (TR)
846-BD50HC0WEFJ-E2CT-ND - Cut Tape (CT)
846-BD50HC0WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50HC0WEFJ-E2
Description
IC REG LINEAR 5V 1A 8-HTSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD50HC0WEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.92V @ 1A
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.86100kr.28.61
25kr.2.56680kr.64.17
100kr.2.23890kr.223.89
250kr.2.08308kr.520.77
500kr.1.98906kr.994.53
1.000kr.1.91157kr.1,911.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.77646kr.4,441.15
5.000kr.1.72859kr.8,642.95
7.500kr.1.70462kr.12,784.65
12.500kr.1.67807kr.20,975.88
17.500kr.1.66254kr.29,094.45
25.000kr.1.64762kr.41,190.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250