BD00HC5WEFJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD00HC5WEFJ-E2

BD50HC5WEFJ-E2

DigiKey Part Number
BD50HC5WEFJ-E2TR-ND - Tape & Reel (TR)
BD50HC5WEFJ-E2CT-ND - Cut Tape (CT)
BD50HC5WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50HC5WEFJ-E2
Description
IC REG LINEAR 5V 1.5A 8-HTSOP-J
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD50HC5WEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.93V @ 1.5A
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.217
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.3.20600kr.32.06
25kr.2.88240kr.72.06
100kr.2.52160kr.252.16
250kr.2.34984kr.587.46
500kr.2.24628kr.1,123.14
1.000kr.2.16102kr.2,161.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.07104kr.5,177.60
5.000kr.2.01676kr.10,083.80
7.500kr.1.98960kr.14,922.00
12.500kr.1.95948kr.24,493.50
17.500kr.1.94188kr.33,982.90
25.000kr.1.92497kr.48,124.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500