BD4927G-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.078
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.948
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 3.720
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.165
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.080
Unit Price: kr.2.73000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD4927G-TR

DigiKey Part Number
BD4927GTR-ND - Tape & Reel (TR)
BD4927GCT-ND - Cut Tape (CT)
BD4927GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4927G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes