BD48L51G-TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.683
Unit Price: kr.1.98000
Datasheet
3 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD48L51G-TL

DigiKey Part Number
BD48L51G-TLTR-ND - Tape & Reel (TR)
BD48L51G-TLCT-ND - Cut Tape (CT)
BD48L51G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48L51G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD48L51G-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5.1V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76986kr.2,309.58
6.000kr.0.74691kr.4,481.46
9.000kr.0.73542kr.6,618.78
15.000kr.0.72269kr.10,840.35
21.000kr.0.71525kr.15,020.25
30.000kr.0.70809kr.21,242.70
75.000kr.0.69268kr.51,951.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500