LMR1802G-LBTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5250G-1TR

DigiKey Part Number
846-BD5250G-1TR-ND - Tape & Reel (TR)
846-BD5250G-1TRCT-ND - Cut Tape (CT)
846-BD5250G-1TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5250G-1TR
Description
NANO ENERGY, 5.0V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5V
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
38.9ms Minimum
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.683
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.35000kr.13.50
25kr.1.20080kr.30.02
100kr.1.03230kr.103.23
250kr.0.95256kr.238.14
500kr.0.90420kr.452.10
1.000kr.0.86432kr.864.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66816kr.2,004.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500