1/1 Transceiver Half CXPI 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD41003FJ-CE2

DigiKey Part Number
846-BD41003FJ-CE2TR-ND - Tape & Reel (TR)
846-BD41003FJ-CE2CT-ND - Cut Tape (CT)
846-BD41003FJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD41003FJ-CE2
Description
IC TRANSCEIVER HALF 1/1 8SOPJ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CXPI 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CXPI
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
20kbps
Voltage - Supply
7V ~ 18V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.211
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.89000kr.13.89
10kr.10.26200kr.102.62
25kr.9.35680kr.233.92
100kr.8.36220kr.836.22
250kr.7.88860kr.1,972.15
500kr.7.60308kr.3,801.54
1.000kr.7.36807kr.7,368.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.11996kr.17,799.90
5.000kr.6.97043kr.34,852.15
7.500kr.6.89553kr.51,716.47
Manufacturers Standard Package
Unit Price without VAT:kr.13.89000
Unit Price with VAT:kr.17.36250