1/1 Transceiver CXPI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6BT112A02SSBB002

DigiKey Part Number
448-S6BT112A02SSBB002TR-ND - Tape & Reel (TR)
448-S6BT112A02SSBB002CT-ND - Cut Tape (CT)
448-S6BT112A02SSBB002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6BT112A02SSBB002
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CXPI 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
20kbps
Manufacturer
Infineon Technologies
Voltage - Supply
5.3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Protocol
CXPI
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
500 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6BT112A01SSBB202Infineon Technologies87448-S6BT112A01SSBB202CT-NDkr.46.85000Parametric Equivalent
In-Stock: 1.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.05000kr.39.05
10kr.29.96300kr.299.63
25kr.27.68560kr.692.14
100kr.25.17930kr.2,517.93
250kr.24.25052kr.6,062.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.22.37466kr.33,561.99
Manufacturers Standard Package
Unit Price without VAT:kr.39.05000
Unit Price with VAT:kr.48.81250