BC858BWT106 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.18919
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.28587
Datasheet

Similar


Diodes Incorporated
In Stock: 15.084
Unit Price: kr.1.14000
Datasheet

Similar


Infineon Technologies
In Stock: 273.000
Unit Price: kr.0.38040
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 350 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BWT106

DigiKey Part Number
846-BC858BWT106TR-ND - Tape & Reel (TR)
846-BC858BWT106CT-ND - Cut Tape (CT)
846-BC858BWT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC858BWT106
Description
TRANS PNP 30V 0.1A UMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 350 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 5V
Mfr
Power - Max
350 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
UMT3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858AW-7-FDiodes Incorporated0BC858AW-7-F-NDkr.0.18919Similar
BC858AW-GComchip Technology0BC858AW-G-NDkr.0.28587Similar
BC858BW-7-FDiodes Incorporated15.08431-BC858BW-7-FCT-NDkr.1.14000Similar
BC858CWH6327XTSA1Infineon Technologies273.000BC858CWH6327XTSA1TR-NDkr.0.38040Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69450kr.2,083.50
6.000kr.0.63101kr.3,786.06
9.000kr.0.59864kr.5,387.76
15.000kr.0.58582kr.8,787.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250