
BAV199FMFHT106 | |
|---|---|
DigiKey Part Number | 846-BAV199FMFHT106TR-ND - Tape & Reel (TR) 846-BAV199FMFHT106CT-ND - Cut Tape (CT) 846-BAV199FMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199FMFHT106 |
Description | LOW-LEAKAGE, 100V, 215MA, SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 500mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 10 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMD3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.10000 | kr.3.10 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.20030 | kr.120.03 |
| 500 | kr.0.89900 | kr.449.50 |
| 1.000 | kr.0.80174 | kr.801.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67794 | kr.2,033.82 |
| 6.000 | kr.0.61551 | kr.3,693.06 |
| 9.000 | kr.0.58368 | kr.5,253.12 |
| 15.000 | kr.0.54790 | kr.8,218.50 |
| 21.000 | kr.0.52671 | kr.11,060.91 |
| 30.000 | kr.0.50611 | kr.15,183.30 |
| 75.000 | kr.0.46091 | kr.34,568.25 |
| Unit Price without VAT: | kr.3.10000 |
|---|---|
| Unit Price with VAT: | kr.3.87500 |

