
BAV99FMFHT106 | |
|---|---|
DigiKey Part Number | 846-BAV99FMFHT106TR-ND - Tape & Reel (TR) 846-BAV99FMFHT106CT-ND - Cut Tape (CT) 846-BAV99FMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99FMFHT106 |
Description | DIODE ARRAY GP 80V 215MA SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.80700 | kr.18.07 |
| 100 | kr.1.12140 | kr.112.14 |
| 500 | kr.0.77508 | kr.387.54 |
| 1.000 | kr.0.68743 | kr.687.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56584 | kr.1,697.52 |
| 6.000 | kr.0.51440 | kr.3,086.40 |
| 9.000 | kr.0.43724 | kr.3,935.16 |
| 15.000 | kr.0.42850 | kr.6,427.50 |
| 21.000 | kr.0.38855 | kr.8,159.55 |
| 30.000 | kr.0.37776 | kr.11,332.80 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |


