BAT54CHMFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 4
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.951
Unit Price: kr.3.93000
Datasheet

Similar


STMicroelectronics
In Stock: 30.652
Unit Price: kr.1.84000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CHMFHT116

DigiKey Part Number
BAT54CHMFHT116TR-ND - Tape & Reel (TR)
BAT54CHMFHT116CT-ND - Cut Tape (CT)
BAT54CHMFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CHMFHT116
Description
DIODE ARRAY SCHOT 30V 200MA SSD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54CHMFHT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Not For New Designs
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Supplier Device Package
SSD3
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54CHMT116Rohm Semiconductor4846-BAT54CHMT116CT-NDkr.1.46000Parametric Equivalent
BAT54CHYFHT116Rohm Semiconductor0846-BAT54CHYFHT116CT-NDkr.4.44000Parametric Equivalent
BAT54CHYT116Rohm Semiconductor2.951846-BAT54CHYT116CT-NDkr.3.93000Parametric Equivalent
BAR43CFILMSTMicroelectronics30.652497-2520-1-NDkr.1.84000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20846kr.625.38
6.000kr.0.18557kr.1,113.42
9.000kr.0.17389kr.1,565.01
15.000kr.0.16073kr.2,410.95
21.000kr.0.15294kr.3,211.74
30.000kr.0.14535kr.4,360.50
75.000kr.0.12869kr.9,651.75
150.000kr.0.11839kr.17,758.50
300.000kr.0.10973kr.32,919.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000