
BAT54CHMT116 | |
|---|---|
DigiKey Part Number | 846-BAT54CHMT116TR-ND - Tape & Reel (TR) 846-BAT54CHMT116CT-ND - Cut Tape (CT) 846-BAT54CHMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CHMT116 |
Description | DIODE ARRAY SCHOT 30V 200MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSD3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54CHYFHT116 | Rohm Semiconductor | 0 | 846-BAT54CHYFHT116CT-ND | kr.4.44000 | Parametric Equivalent |
| BAT54CHYT116 | Rohm Semiconductor | 2.951 | 846-BAT54CHYT116CT-ND | kr.3.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30212 | kr.906.36 |
| 6.000 | kr.0.27058 | kr.1,623.48 |
| 9.000 | kr.0.25448 | kr.2,290.32 |
| 15.000 | kr.0.23638 | kr.3,545.70 |
| 21.000 | kr.0.22565 | kr.4,738.65 |
| 30.000 | kr.0.21521 | kr.6,456.30 |
| 75.000 | kr.0.19230 | kr.14,422.50 |
| 150.000 | kr.0.17814 | kr.26,721.00 |
| 300.000 | kr.0.16643 | kr.49,929.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

