
2SK3018T106 | |
|---|---|
DigiKey Part Number | 2SK3018T106TR-ND - Tape & Reel (TR) 2SK3018T106CT-ND - Cut Tape (CT) 2SK3018T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3018T106 |
Description | MOSFET N-CH 30V 100MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK3018T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43490 | kr.1,304.70 |
| 6.000 | kr.0.39185 | kr.2,351.10 |
| 9.000 | kr.0.36989 | kr.3,329.01 |
| 15.000 | kr.0.34520 | kr.5,178.00 |
| 21.000 | kr.0.33058 | kr.6,942.18 |
| 30.000 | kr.0.31635 | kr.9,490.50 |
| 75.000 | kr.0.28513 | kr.21,384.75 |
| 150.000 | kr.0.26585 | kr.39,877.50 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |














