
MMBF2201NT1G | |
|---|---|
DigiKey Part Number | MMBF2201NT1GOSTR-ND - Tape & Reel (TR) MMBF2201NT1GOSCT-ND - Cut Tape (CT) MMBF2201NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF2201NT1G |
Description | MOSFET N-CH 20V 300MA SC70-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 300mA (Ta) 150mW (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBF2201NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 (SOT323) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.1.97400 | kr.19.74 |
| 100 | kr.1.25060 | kr.125.06 |
| 500 | kr.0.93852 | kr.469.26 |
| 1.000 | kr.0.83757 | kr.837.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70910 | kr.2,127.30 |
| 6.000 | kr.0.64435 | kr.3,866.10 |
| 9.000 | kr.0.61134 | kr.5,502.06 |
| 15.000 | kr.0.57422 | kr.8,613.30 |
| 21.000 | kr.0.55225 | kr.11,597.25 |
| 30.000 | kr.0.53088 | kr.15,926.40 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |





