Direct
Parametric Equivalent

2SD2153T100V | |
|---|---|
DigiKey Part Number | 2SD2153T100VTR-ND - Tape & Reel (TR) 2SD2153T100VCT-ND - Cut Tape (CT) 2SD2153T100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2153T100V |
Description | TRANS NPN 25V 2A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 2 A 110MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2153T100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 20mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 820 @ 500mA, 6V | |
Power - Max | 2 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.62000 | kr.56.20 |
| 100 | kr.3.72300 | kr.372.30 |
| 500 | kr.2.90944 | kr.1,454.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.64749 | kr.2,647.49 |
| 2.000 | kr.2.42710 | kr.4,854.20 |
| 3.000 | kr.2.31480 | kr.6,944.40 |
| 5.000 | kr.2.18862 | kr.10,943.10 |
| 7.000 | kr.2.11390 | kr.14,797.30 |
| 10.000 | kr.2.04128 | kr.20,412.80 |
| 25.000 | kr.2.03349 | kr.50,837.25 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |


