2SCR544PFRAT100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 647
Unit Price: kr.6.82000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR544PFRAT100

DigiKey Part Number
2SCR544PFRAT100TR-ND - Tape & Reel (TR)
2SCR544PFRAT100CT-ND - Cut Tape (CT)
2SCR544PFRAT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR544PFRAT100
Description
TRANS NPN 80V 2.5A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 2.5 A 280MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SCR544PFRAT100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
500 mW
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.21701kr.1,217.01
2.000kr.1.10050kr.2,201.00
3.000kr.1.04108kr.3,123.24
5.000kr.0.97430kr.4,871.50
7.000kr.0.93474kr.6,543.18
10.000kr.0.89628kr.8,962.80
25.000kr.0.81186kr.20,296.50
50.000kr.0.77964kr.38,982.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500