Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZS1J151V | |
|---|---|
DigiKey Part Number | P124109TR-ND - Tape & Reel (TR) P124109CT-ND - Cut Tape (CT) P124109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1J151V |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1J151V Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZS1J151P | Panasonic Industry | 374 | P124105CT-ND | kr.17.63000 | Parametric Equivalent |
| 63PJV150M10X16.5 | Rubycon | 19 | 1189-63PJV150M10X16.5CT-ND | kr.20.86000 | Parametric Equivalent |
| EHBSA063M1511016T | Eaton - Electronics Division | 0 | 283-EHBSA063M1511016TCT-ND | kr.15.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.91000 | kr.19.91 |
| 10 | kr.13.31400 | kr.133.14 |
| 50 | kr.10.57900 | kr.528.95 |
| 100 | kr.9.71610 | kr.971.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.63332 | kr.2,158.33 |
| 500 | kr.8.08224 | kr.4,041.12 |
| 750 | kr.7.80412 | kr.5,853.09 |
| 1.250 | kr.7.49418 | kr.9,367.73 |
| 1.750 | kr.7.31209 | kr.12,796.16 |
| 2.500 | kr.7.13613 | kr.17,840.33 |
| Unit Price without VAT: | kr.19.91000 |
|---|---|
| Unit Price with VAT: | kr.24.88750 |











