Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4617TLQ

DigiKey Part Number
2SC4617TLQTR-ND - Tape & Reel (TR)
2SC4617TLQCT-ND - Cut Tape (CT)
2SC4617TLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4617TLQ
Description
TRANS NPN 50V 0.15A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC4617TLQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
EMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.07400kr.10.74
100kr.0.66940kr.66.94
500kr.0.49254kr.246.27
1.000kr.0.43518kr.435.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36212kr.1,086.36
6.000kr.0.32522kr.1,951.32
9.000kr.0.30640kr.2,757.60
15.000kr.0.28523kr.4,278.45
21.000kr.0.27269kr.5,726.49
30.000kr.0.26050kr.7,815.00
75.000kr.0.23372kr.17,529.00
150.000kr.0.21718kr.32,577.00
300.000kr.0.20898kr.62,694.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500