
2SAR554RHZGTL | |
|---|---|
DigiKey Part Number | 846-2SAR554RHZGTLTR-ND - Tape & Reel (TR) 846-2SAR554RHZGTLCT-ND - Cut Tape (CT) 846-2SAR554RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR554RHZGTL |
Description | PNP, SOT-346T, -80V, -1.5A MIDDL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 340MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 340MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.09400 | kr.30.94 |
| 100 | kr.1.99460 | kr.199.46 |
| 500 | kr.1.51882 | kr.759.41 |
| 1.000 | kr.1.36538 | kr.1,365.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.17034 | kr.3,511.02 |
| 6.000 | kr.1.07209 | kr.6,432.54 |
| 9.000 | kr.1.02202 | kr.9,198.18 |
| 15.000 | kr.0.96576 | kr.14,486.40 |
| 21.000 | kr.0.93244 | kr.19,581.24 |
| 30.000 | kr.0.90006 | kr.27,001.80 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


