New at DigiKey
Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR544RHZGTL

DigiKey Part Number
846-2SAR544RHZGTLTR-ND - Tape & Reel (TR)
846-2SAR544RHZGTLCT-ND - Cut Tape (CT)
846-2SAR544RHZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR544RHZGTL
Description
PNP, SOT-346T, -80V, -2.5A MIDDL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 500 mW Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
500 mW
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.984
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.39200kr.33.92
100kr.2.19170kr.219.17
500kr.1.67478kr.837.39
1.000kr.1.50816kr.1,508.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29634kr.3,889.02
6.000kr.1.18966kr.7,137.96
9.000kr.1.13529kr.10,217.61
15.000kr.1.07420kr.16,113.00
21.000kr.1.03803kr.21,798.63
30.000kr.1.00288kr.30,086.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250