Direct
Similar
Similar
Similar
Similar
Similar
Similar

2SAR512PT100 | |
|---|---|
DigiKey Part Number | 2SAR512PT100TR-ND - Tape & Reel (TR) 2SAR512PT100CT-ND - Cut Tape (CT) 2SAR512PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR512PT100 |
Description | TRANS PNP 30V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR512PT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 430MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.34567 | kr.1,345.67 |
| 2.000 | kr.1.21903 | kr.2,438.06 |
| 3.000 | kr.1.15444 | kr.3,463.32 |
| 5.000 | kr.1.08183 | kr.5,409.15 |
| 7.000 | kr.1.03883 | kr.7,271.81 |
| 10.000 | kr.0.99702 | kr.9,970.20 |
| 25.000 | kr.0.90527 | kr.22,631.75 |
| 50.000 | kr.0.88413 | kr.44,206.50 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |






