Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

BD772-Y-TP | |
|---|---|
DigiKey Part Number | 353-BD772-Y-TP-ND |
Manufacturer | |
Manufacturer Product Number | BD772-Y-TP |
Description | TRANS PNP 30V 3A SOT-89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 80MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 1A, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10163 | kr.1,101.63 |
| Unit Price without VAT: | kr.1.10163 |
|---|---|
| Unit Price with VAT: | kr.1.37704 |



