Direct
Similar
Similar

2SA1952TLQ | |
|---|---|
DigiKey Part Number | 2SA1952TLQTR-ND - Tape & Reel (TR) 2SA1952TLQCT-ND - Cut Tape (CT) 2SA1952TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1952TLQ |
Description | TRANS PNP 60V 5A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 80MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1952TLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.13827 | kr.10,345.68 |
| 5.000 | kr.3.92230 | kr.19,611.50 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |





