2SA1952TLQ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 2.416
Unit Price: kr.11.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.544
Unit Price: kr.5.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.350
Unit Price: kr.7.62000
Datasheet

Similar


STMicroelectronics
In Stock: 586
Unit Price: kr.9.28000
Datasheet
2SAR572DGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1952TLQ

DigiKey Part Number
2SA1952TLQTR-ND - Tape & Reel (TR)
2SA1952TLQCT-ND - Cut Tape (CT)
2SA1952TLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1952TLQ
Description
TRANS PNP 60V 5A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 5 A 80MHz 1 W Surface Mount CPT3
Datasheet
 Datasheet
EDA/CAD Models
2SA1952TLQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 4A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.11896kr.10,297.40
5.000kr.3.90400kr.19,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750