1SS400TE61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 574.073
Unit Price: kr.1.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.004
Unit Price: kr.0.96000
Datasheet

Direct


Diodes Incorporated
In Stock: 46.832
Unit Price: kr.1.22000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Similar


Panjit International Inc.
In Stock: 19.245
Unit Price: kr.0.71000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Similar


Comchip Technology
In Stock: 654.445
Unit Price: kr.2.06000
Datasheet
Diode 80 V 100mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS400TE61

DigiKey Part Number
1SS400TE61TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SS400TE61
Description
DIODE STANDARD 80V 100MA EMD2
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
1SS400TE61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes