Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74AC14FTEL

DigiKey Part Number
TC74AC14FTELTR-ND - Tape & Reel (TR)
TC74AC14FTELCT-ND - Cut Tape (CT)
TC74AC14FTELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74AC14FTEL
Description
IC INVERT SCHMIT 6CH 6IN 14TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.5V ~ 1.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.9V
Part Status
Active
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
6
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC14PWRTexas Instruments25.613296-4302-1-NDkr.2.92000Similar
In-Stock: 1.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.31200kr.13.12
25kr.1.16400kr.29.10
100kr.1.00110kr.100.11
250kr.0.92312kr.230.78
500kr.0.87606kr.438.03
1.000kr.0.83739kr.837.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80553kr.1,611.06
4.000kr.0.77933kr.3,117.32
6.000kr.0.76619kr.4,597.14
10.000kr.0.75164kr.7,516.40
14.000kr.0.74314kr.10,403.96
20.000kr.0.73496kr.14,699.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500