Similar
Similar

TT180N16KOFHPSA1 | |
|---|---|
DigiKey Part Number | TT180N16KOFHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TT180N16KOFHPSA1 |
Description | SCR MODULE 1.6KV 285A MODULE |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 285 A Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 285 A |
Manufacturer Infineon Technologies | Voltage - Gate Trigger (Vgt) (Max) 2 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 150 mA |
Part Status Obsolete | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - All SCRs | Operating Temperature 130°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case Module |
Current - On State (It (AV)) (Max) 180 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCC132-16IO1 | IXYS | 19 | MCC132-16IO1-ND | kr.541.69000 | Similar |
| MCC132-18IO1 | IXYS | 0 | MCC132-18IO1-ND | kr.526.02000 | Similar |


