
MCC132-16IO1 | |
|---|---|
DigiKey Part Number | MCC132-16IO1-ND |
Manufacturer | |
Manufacturer Product Number | MCC132-16IO1 |
Description | SCR MODULE 1.6KV 300A Y4-M6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 300 A Series Connection - All SCRs Chassis Mount Y4-M6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 130 A | |
Current - On State (It (RMS)) (Max) | 300 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4750A, 5080A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.465.86000 | kr.465.86 |
| 12 | kr.353.14833 | kr.4,237.78 |
| 102 | kr.340.96020 | kr.34,777.94 |
| Unit Price without VAT: | kr.465.86000 |
|---|---|
| Unit Price with VAT: | kr.582.32500 |


