UC3610N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr.49.39660
Datasheet
Bridge Rectifier Single Phase Schottky 50 V Through Hole 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3610N

DigiKey Part Number
296-11231-5-ND
Manufacturer
Manufacturer Product Number
UC3610N
Description
BRIDGE RECT 1PHASE 50V 3A 8-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 50 V Through Hole 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3610N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
150kr.49.39660kr.7,409.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.39660
Unit Price with VAT:kr.61.74575