


UC2637DW | |
|---|---|
DigiKey Part Number | 296-2481-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2637DW |
Description | IC MOTOR DRIVER 2.5V-20V 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2637DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 2.5V ~ 20V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.08000 | kr.107.08 |
| 10 | kr.84.90500 | kr.849.05 |
| 25 | kr.79.36920 | kr.1,984.23 |
| 100 | kr.73.28280 | kr.7,328.28 |
| 250 | kr.70.38188 | kr.17,595.47 |
| 500 | kr.68.63342 | kr.34,316.71 |
| Unit Price without VAT: | kr.107.08000 |
|---|---|
| Unit Price with VAT: | kr.133.85000 |







