Diode 30 V 200mA Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount MicroMELF
MicroMELF

BAS385-TR3

DigiKey Part Number
BAS385-TR3GITR-ND - Tape & Reel (TR)
BAS385-TR3GICT-ND - Cut Tape (CT)
BAS385-TR3GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS385-TR3
Description
DIODE SCHOTT 30V 200MA MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
2.3 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
MicroMELF
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.51500kr.15.15
100kr.0.94970kr.94.97
500kr.0.70500kr.352.50
1.000kr.0.62569kr.625.69
2.000kr.0.55881kr.1,117.62
5.000kr.0.48630kr.2,431.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44142kr.4,414.20
20.000kr.0.40365kr.8,073.00
30.000kr.0.38440kr.11,532.00
50.000kr.0.36278kr.18,139.00
70.000kr.0.34997kr.24,497.90
100.000kr.0.33752kr.33,752.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750