74AHCT594D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 38.780
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.360
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.9.19000
Datasheet

Similar


Texas Instruments
In Stock: 1.044
Unit Price: kr.5.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.01000
Datasheet

Similar


Texas Instruments
In Stock: 4.676
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.40576
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.847
Unit Price: kr.2.85000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT594D,112

DigiKey Part Number
74AHCT594D,112-ND
Manufacturer
Manufacturer Product Number
74AHCT594D,112
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT594D,118Nexperia USA Inc.01727-7873-1-NDkr.2.60000Parametric Equivalent
74AHCT594D-Q100,11Nexperia USA Inc.38.7801727-7874-1-NDkr.3.11000Parametric Equivalent
74HCT594D,118Nexperia USA Inc.1.3601727-6359-1-NDkr.9.38000Parametric Equivalent
74HCT594D-Q100,118Nexperia USA Inc.01727-8012-1-NDkr.9.19000Parametric Equivalent
SN74AHCT594DTexas Instruments1.044296-4765-5-NDkr.5.96000Similar
Obsolete
Marketplace Stock: 21.684 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

21.684In Stock
Ships from Rochester Electronics, LLC