
SN74CB3Q3125RGYR | |
|---|---|
DigiKey Part Number | 296-23248-2-ND - Tape & Reel (TR) 296-23248-1-ND - Cut Tape (CT) 296-23248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3125RGYR |
Description | IC BUS SWITCH 1 X 1:1 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3125RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 14-VQFN (3.5x3.5) |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3T3125RGYR | Texas Instruments | 19.098 | 296-SN74CB3T3125RGYRCT-ND | kr.15.22000 | Parametric Equivalent |
| SN74CBTLV3125RGYR | Texas Instruments | 84.919 | 296-15103-1-ND | kr.3.87000 | Parametric Equivalent |
| SN74CBTLV3126RGYR | Texas Instruments | 33.322 | 296-15104-1-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.5.19200 | kr.51.92 |
| 25 | kr.4.69400 | kr.117.35 |
| 100 | kr.4.14570 | kr.414.57 |
| 250 | kr.3.88412 | kr.971.03 |
| 500 | kr.3.75404 | kr.1,877.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.43636 | kr.10,309.08 |
| 6.000 | kr.3.35790 | kr.20,147.40 |
| 9.000 | kr.3.31862 | kr.29,867.58 |
| 15.000 | kr.3.27509 | kr.49,126.35 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

