
SN74CBTLV3125RGYR | |
|---|---|
DigiKey Part Number | 296-15103-2-ND - Tape & Reel (TR) 296-15103-1-ND - Cut Tape (CT) 296-15103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3125RGYR |
Description | IC BUS SWITCH 1 X 1:1 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3125RGYR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-VFQFN Exposed Pad |
Type Bus Switch | Supplier Device Package 14-VQFN (3.5x3.5) |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBTLV3126RGYR | Texas Instruments | 24.933 | 296-15104-1-ND | kr.4.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.2.76900 | kr.27.69 |
| 25 | kr.2.48440 | kr.62.11 |
| 100 | kr.2.16720 | kr.216.72 |
| 250 | kr.2.01608 | kr.504.02 |
| 500 | kr.1.92506 | kr.962.53 |
| 1.000 | kr.1.88300 | kr.1,883.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75747 | kr.5,272.41 |
| 6.000 | kr.1.71213 | kr.10,272.78 |
| 9.000 | kr.1.68943 | kr.15,204.87 |
| 15.000 | kr.1.66428 | kr.24,964.20 |
| 21.000 | kr.1.64958 | kr.34,641.18 |
| 30.000 | kr.1.63544 | kr.49,063.20 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |

