TLV2764ID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.117
Unit Price: kr.8.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 28
Unit Price: kr.31.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 480
Unit Price: kr.31.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.555
Unit Price: kr.38.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.14.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 613
Unit Price: kr.32.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.269
Unit Price: kr.34.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 369
Unit Price: kr.39.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.22.62272
Datasheet

Similar


Microchip Technology
In Stock: 3.692
Unit Price: kr.4.74000
Datasheet

Similar


Microchip Technology
In Stock: 2.638
Unit Price: kr.4.74000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2764ID

DigiKey Part Number
296-34459-5-ND
Manufacturer
Manufacturer Product Number
TLV2764ID
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2764ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.23V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
550 µV
Current - Supply
20µA (x4 Channels)
Current - Output / Channel
10.2 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39.889 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

39.889In Stock
Ships from Rochester Electronics, LLC