14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8619WARZ-R7

DigiKey Part Number
AD8619WARZ-R7TR-ND - Tape & Reel (TR)
AD8619WARZ-R7CT-ND - Cut Tape (CT)
AD8619WARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8619WARZ-R7
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8619WARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
400 µV
Current - Supply
38µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.27000kr.38.27
10kr.25.17800kr.251.78
25kr.21.76520kr.544.13
100kr.17.90980kr.1,790.98
250kr.16.01588kr.4,003.97
500kr.14.85120kr.7,425.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.56000kr.14,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.38.27000
Unit Price with VAT:kr.47.83750