TLV2762CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.500
Unit Price: kr.4.73601
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11
Unit Price: kr.71.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.180
Unit Price: kr.80.77000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2762CD

DigiKey Part Number
296-34454-5-ND
Manufacturer
Manufacturer Product Number
TLV2762CD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2762CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.23V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
550 µV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
10.2 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.800 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.800In Stock
Ships from Rochester Electronics, LLC