
MAX492CSA+T | |
---|---|
DigiKey Part Number | 175-MAX492CSA+TTR-ND - Tape & Reel (TR) 175-MAX492CSA+TCT-ND - Cut Tape (CT) 175-MAX492CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX492CSA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX492CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.80.77000 | kr.80.77 |
10 | kr.63.52000 | kr.635.20 |
25 | kr.59.20520 | kr.1,480.13 |
100 | kr.54.46270 | kr.5,446.27 |
250 | kr.52.20096 | kr.13,050.24 |
500 | kr.50.83852 | kr.25,419.26 |
1.000 | kr.49.71674 | kr.49,716.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.45.60000 | kr.114,000.00 |
Unit Price without VAT: | kr.80.77000 |
---|---|
Unit Price with VAT: | kr.100.96250 |