TLV2422CD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 37.389
Unit Price: kr.6.73000
Datasheet

Similar


Microchip Technology
In Stock: 111
Unit Price: kr.12.69000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2422CD

DigiKey Part Number
296-10541-5-ND
Manufacturer
Manufacturer Product Number
TLV2422CD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2422CD Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
100µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.02V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
5.3 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV9102IDRTexas Instruments37.389296-TLV9102IDRCT-NDkr.6.73000MFR Recommended
MCP6H82-E/SNMicrochip Technology111MCP6H82-E/SN-NDkr.12.69000Similar
Available To Order
Check Lead Time
Marketplace Stock: 42.724 View Now
All prices are in DKK
Tube
QuantityUnit PriceExt Price
825kr.10.34520kr.8,534.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.34520
Unit Price with VAT:kr.12.93150

Other Suppliers on DigiKey

42.724In Stock
Ships from Rochester Electronics, LLC