TL054IN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.629
Unit Price: kr.18.26000
Datasheet
J-FET Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL054IN

DigiKey Part Number
296-12940-5-ND
Manufacturer
Manufacturer Product Number
TL054IN
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL054IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
17.8V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
560 µV
Current - Supply
8.4mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 59.630 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

59.630In Stock
Ships from Rochester Electronics, LLC