J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL054IDR

DigiKey Part Number
296-44573-2-ND - Tape & Reel (TR)
296-44573-1-ND - Cut Tape (CT)
296-44573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL054IDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL054IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
17.8V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
560 µV
Current - Supply
8.4mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.829
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.26000kr.18.26
10kr.13.65100kr.136.51
25kr.12.49480kr.312.37
100kr.11.22160kr.1,122.16
250kr.10.61540kr.2,653.85
500kr.10.24968kr.5,124.84
1.000kr.9.94895kr.9,948.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.63129kr.24,078.22
5.000kr.9.43988kr.47,199.40
Manufacturers Standard Package
Unit Price without VAT:kr.18.26000
Unit Price with VAT:kr.22.82500