
THS6042IDG4 | |
|---|---|
DigiKey Part Number | THS6042IDG4-ND |
Manufacturer | |
Manufacturer Product Number | THS6042IDG4 |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6042IDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.36.37413 | kr.2,728.06 |
| Unit Price without VAT: | kr.36.37413 |
|---|---|
| Unit Price with VAT: | kr.45.46766 |


